Telit GC864PYT730

Module, Gsm/Gprs, Quad Band, Spi, I2C, Uart; No. Of Channels: 4Channels; Protocol: Ftp, Smtp, Tcp/Ip, Udp; Supply...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GC864PYT730. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Telit GC864PYT730.

Newark

Datasheet2 pages17 years ago

Descriptions

Descriptions of Telit GC864PYT730 provided by its distributors.

Module, Gsm/Gprs, Quad Band, Spi, I2C, Uart; No. Of Channels:4Channels; Protocol:Ftp, Smtp, Tcp/Ip, Udp; Supply Voltage Max:4.5V; Frequency Rf:1.9Ghz; Module Interface:I2C, Spi, Uart; Product Range:-; Supply Voltage Min:3.22V |Telit Wireless Solutions GC864PYT730
MODULE, GSM/GPRS, QUAD BAND; No. of Channels:4; Protocol:TCP / IP, UDP, SMTP, FTP; Supply Voltage Range:3.22V to 4.5V; Frequency RF:1.9GHz; Module Interface:UART; Kit Features:Low Power Consumption, Jamming Detection, Integrated TCP/IP Protocol Stack; SVHC:No SVHC (20-Jun-2011); Development Tool Type:Hardware / Software - Module; MCU Supported Families:GC864; Tool / Board Application:Wireless Communication; Tool / Board Applications:Telemetry and Telecontrol, Security System; Type:GSM / GPRS Module

Manufacturer Aliases

Telit has several brands around the world that distributors may use as alternate names. Telit may also be known as the following names:

  • TELIT WIRELESS SOLUTIONS
  • Telit Cinterion
  • Telit Wireless Solutions Inc
  • Telit Location Solutions
  • TELIT COMMUNICATIONS PLC
  • TELIT COMMUNICATIONS
  • TELIT WIRELESS SOLITIONS
  • TELIT WRLS
  • TELIT COMMUNICATIONS SPA
  • TELIT (MC)
  • TELIT CINTERION USA LLC
  • Telit IoT Solutions Inc
  • TELIT WIRE
  • Telit Cinterion Deutschland GMBH
  • Telit Communications SPA inom EU