Telemecanique ZCKJ1H29

limit switch body ZCKJ - fixed - w/o display - 1NC+1NO - snap action - M20
$ 67.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKJ1H29.

IHS

Datasheet2 pages4 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-26.91%

CAD Models

Download Telemecanique ZCKJ1H29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique ZCKJ1H29 provided by its distributors.

limit switch body ZCKJ - fixed - w/o display - 1NC+1NO - snap action - M20
Telemecanique Sensors OsiSense XC Series Snap Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Schneider Electric Limit switches XC Standard Eindschakelaar - ZCKJ1H29
LIMIT SWITCH BODY; For Use With:-; Product Range:-; Contact Configuration:1NO / 1NC; External Depth:44mm; Length Height:76.5mm;
Limit Switch Body, Ip66; For Use With:Schneider Xckj Series Limit Switches; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCKJ1H29

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCKJ1-H29