Telemecanique ZB2-BA2

Schneider Electric Telemecanique Industriele Automatisering ZB2BA2 - ZB2BA2
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic SupplyZB2BA219
2d
QuestZB2-BA223
11h
Relay SpecialtiesZB2-BA221
42m

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZB2-BA2.

Switches Unlimited

Datasheet15 pages21 years ago

Farnell

Newark

Supply Chain

Introduction Date2021-04-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique ZB2-BA2 provided by its distributors.

Schneider Electric Telemecanique Industriele Automatisering ZB2BA2 - ZB2BA2
Pushbutton Operator Switch; Illumination:Non-Illuminated; Actuator Style:Round-Flush; Actuator Diameter:22mm; Contact Current Max:10A; Features:Non-Illuminated; Leaded Process Compatible:No; Mounting Type:Panel RoHS Compliant: No
PUSHBUTTON, BLACK; Approval Bodies:UL, CSA, GL, ASE, VERITAS; Body Diameter:29mm; Colour:Black; External Depth:43mm; External Length / Height:40mm; External Width:30mm; IP Rating:IP65; Max Contact Voltage AC:500V; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; No. of Mechanical Operations:1000000

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB2 BA2
  • ZB2BA2