Telemecanique XZCRV1512041C2

jumper cable XZ - male straight M12 4-pin - female elbowed M12 4-pin - PVC 2m
$ 59.436
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCRV1512041C2.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XZCRV1512041C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCRV1512041C2 provided by its distributors.

jumper cable XZ - male straight M12 4-pin - female elbowed M12 4-pin - PVC 2m
Cable Assembly Jumper 2m 4 POS M12 Circular to 4 POS M12 Circular M-F Screw
JUMPER PVC 4P M12 STR M TO M12 F 90D 2M | Telemecanique Sensors XZCRV1512041C2
Sensor actuator cable, M12-cable plug, straight to cable socket, angled, 4 pole, 2 m, PVC, gray, 3 A, XZCRV1512041C2
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCRV1512041C2
Cbl Assy, 4P M12 Plug-R/A Rcpt, 6.6 ; Connector Type A:M12 Plug; Connector Type B:90° M12 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCRV1512041C2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC