Telemecanique XZCRV1511041C1

jumper cable XZ - male straight M12 4-pin - female straight M12 4-pin - PVC 1m
$ 49.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCRV1511041C1.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPoland
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCRV1511041C1 provided by its distributors.

jumper cable XZ - male straight M12 4-pin - female straight M12 4-pin - PVC 1m
Cable Assembly Jumper 1m 4 POS M12 Circular to 4 POS M12 Circular M-F Screw
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, PVC, gray, 3 A, XZCRV1511041C1
Sensor Cord, M12 4P Plug-Rcpt, 3.3 ; Connector Type A:M12 Sensor Straight 4 Position Plug; Connector Type B:M12 Sensor Straight 4 Position Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:1M; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCRV1511041C1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC