Telemecanique XZCRSE

Y-M12 5 poles splitters-emitter for safety light curtain integrated muting
$ 108.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCRSE.

IHS

Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCRSE provided by its distributors.

Y-M12 5 poles splitters-emitter for safety light curtain integrated muting
Schneider Electric Safety light curtains XUSL XZCRSE - XZCRSE
Y M12 5pole splitters - emitter
Cbl Assy, 5P M12 Plug-Rcpt, 19.7"; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:5 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCRSE

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC