Telemecanique XZCR2712037T2

jumper cable XZ - male straight M8 3-pin - female elbowed M12 5-pin - PUR 2m
$ 75.315
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR2712037T2.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCR2712037T2 provided by its distributors.

jumper cable XZ - male straight M8 3-pin - female elbowed M12 5-pin - PUR 2m
Cable Assembly Jumper 2m 3 POS M8 Circular to 5 POS M12 Circular M-F Screw
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCR2712037T2
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 3 pole, 2 m, PUR, black, 4 A, XZCR2712037T2
EXTENS.LEAD-PUR-M8 M12-2M ELBOW CONNECT
Cbl Assy, M8 Plug-M12 R/A Rcpt/6.6 ; Connector Type A:M8 Plug; Connector Type B:90° M12 Receptacle; No. Of Positions:-; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR2712037T2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC