Telemecanique XZCR2705037R1

Cable Assembly Jumper 1m 3 POS M8 Circular to 3 POS M8 Circular M-F Screw
$ 43.034
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR2705037R1.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCR2705037R1 provided by its distributors.

Cable Assembly Jumper 1m 3 POS M8 Circular to 3 POS M8 Circular M-F Screw
JUMPER CABLE, M8 3 PIN CABLE, MALE STRAIGHT M8 CABLE
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCR2705037R1
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, XZCR2705037R1
EXTENS.LEAD-PUR-M8 M8-1M STR CONNECT
Cbl Assy, 3P M8 Plug-Rcpt, 3.3 ; Connector Type A:M8 Plug; Connector Type B:M8 Receptacle; No. Of Positions:3 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR2705037R1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC