Telemecanique XZCR1512041C1

jumper cable XZ - male straight M12 4-pin - female elbowed M12 4-pin - PUR 1m
$ 39.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR1512041C1.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XZCR1512041C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCR1512041C1 provided by its distributors.

jumper cable XZ - male straight M12 4-pin - female elbowed M12 4-pin - PUR 1m
Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCR1512041C1
Cable Assembly Jumper 1m 4 POS M12 Circular to 4 POS M12 Circular M-F
PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | Telemecanique Sensors XZCR1512041C1
Telemecanique Sensors Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 1m
SENSOR CORD, 4P, M12 PLUG-R/A RCPT, 1M
Sensor Cord, 4P, M12 Plug-R/A Rcpt, 3.3 ; Connector Type A:M12 Plug; Connector Type B:90° M12 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR1512041C1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC