Telemecanique XZCR1511064D2

Cable Assembly Jumper 2m 5 POS M12 Circular to 5 POS M12 Circular M-F Screw-Screw
$ 37.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR1511064D2.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.19%

CAD Models

Download Telemecanique XZCR1511064D2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCR1511064D2 provided by its distributors.

Cable Assembly Jumper 2m 5 POS M12 Circular to 5 POS M12 Circular M-F Screw-Screw
jumper cable XZ - male straight M12 5-pin - female straight M12 5-pin - PUR 2m
Schneider Electric pressure sensors XM Sensoractorkabel met connector - XZCR1511064D2
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 2 m, PUR, 4 A, XZCR1511064D2
Telemecanique Sensors Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 2m
Schneider CONNECTOR EXTENSION - 90 DEGREES
Telemecanique Sensors XZCR1511064D2
SENSOR CORD, M12 5P PLUG-M12 5P RCPT, 2M
Sensor Cord, 5P M12 Plug-Rcpt, 6.6 ; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:5 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR1511064D2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC