Telemecanique XZCR1511041C5

jumper cable XZ - male straight M12 4-pin - female straight M12 4-pin - PUR 5m
$ 37.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR1511041C5.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCR1511041C5 provided by its distributors.

jumper cable XZ - male straight M12 4-pin - female straight M12 4-pin - PUR 5m
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, PUR, 4 A, XZCR1511041C5
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCR1511041C5
Telemecanique Sensors Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
5M PUR JUMPER CBL M STR M12 4PIN F STR
Cbl Assy, 4P M12 Plug-Rcpt, 16.4 ; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR1511041C5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC