Telemecanique XZCR1510041J1

Jumper Cable, Male Straight M12 4 Pin, Female Elbowed M8 4 Pin, Cable
$ 58.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR1510041J1.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

CAD Models

Download Telemecanique XZCR1510041J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCR1510041J1 provided by its distributors.

JUMPER CABLE, MALE STRAIGHT M12 4 PIN, FEMALE ELBOWED M8 4 PIN, CABLE
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCR1510041J1
ASI 1M JUMPER CAB. M12 STR. TO S
Cbl Assy, 4P M12 Plug-M8 R/A Rcpt, 3.3 ; Connector Type A:M12 Plug; Connector Type B:90° M8 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR1510041J1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC