Telemecanique XZCR1510040H2

jumper cable XZ - male straight M12 3-pin - female elbowed M8 3-pin - PUR 2m
$ 56.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR1510040H2.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCR1510040H2 provided by its distributors.

jumper cable XZ - male straight M12 3-pin - female elbowed M8 3-pin - PUR 2m
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCR1510040H2
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, XZCR1510040H2
ASI 2M JUMPER CAB.,M12 STR TO SCREW-ON M
Cbl Assy, 3P M12 Plug-M8 R/A Rcpt, 6.6 ; Connector Type A:M12 Plug; Connector Type B:90° M8 Receptacle; No. Of Positions:3 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR1510040H2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC