Telemecanique XZCR1509040H2

jumper cable XZ - male straight M12 3-pin - female straight M8 3-pin - PUR 2m
$ 56.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR1509040H2.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XZCR1509040H2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCR1509040H2 provided by its distributors.

jumper cable XZ - male straight M12 3-pin - female straight M8 3-pin - PUR 2m
Cable Assembly Jumper 2m 3 POS M12 Circular to 3 POS M8 Circular M-F
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 2 m, PUR, 4 A, XZCR1509040H2
Telemecanique Sensors Straight Male 3 way M12 to Straight Female 3 way M8 Sensor Actuator Cable, 2m
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCR1509040H2
Telemecanique Sensors XZCR1509040H2
SENSOR CORD, M12 3P PLUG-M8 3P RCPT, 2M
PHOTOELECTRIC SENSOR CONNECTOR 75V 4AMP
Sensor Cord, M12 3P Plug-M8 3P Rcpt/6.6 ; Connector Type A:M12 Plug; Connector Type B:M8 Receptacle; No. Of Positions:3 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR1509040H2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC