Telemecanique XZCR1111064D3

Telemecanique Sensors Straight Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3m
$ 27.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCR1111064D3.

IHS

Datasheet2 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+575%

Supply Chain

Country of OriginCzechia
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCR1111064D3 provided by its distributors.

Telemecanique Sensors Straight Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3m
Schneider Electric Preventa XCS Sensoractorkabel met connector - XZCR1111064D3
Series connection jumper - 2 straight M12 - Female/Female con - 3m - 5 pins
Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 5 pole, 3 m, PUR, XZCR1111064D3
SAFETY LIGHT CURTAINS XUSL, INDUSTRIAL AUTOMATION SENSOR
Con Fem-Fem PUR 2xM12 Straight 5P 3M
Telemecanique Sensors XZCR1111064D3
SENSOR CORD, M12 5P RCPT-M12 5P RCPT, 3M
Sensor Cord, M12 5P Rcpt-Rcpt, 9.8 ; Connector Type A:M12 Receptacle; Connector Type B:M12 Receptacle; No. Of Positions:5 Positions; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCR1111064D3

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC