Telemecanique XZCPY1764L2

pre-wired connectors XZ - straight female - 7/8" - 5 pins - cable PVC 2m
$ 21.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPY1764L2.

IHS

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCPY1764L2 provided by its distributors.

pre-wired connectors XZ - straight female - 7/8" - 5 pins - cable PVC 2m
Schneider Electric OsiSense XZCPY1764L2 - XZCPY1764L2
CORDSET PVC FEMALE 7/8 5P STR 6FT
TELEMECANIQUE SENSORS XZCPY1764L2 Cordset, 6.56 ft., Yellow, 250VAC/300VD. More details: Cordset, End 1 Number of Pins 5, End 1 Gender and Plug End Female Straight, End 2 Gender and Plug End Bare Wire, End 1 Keyway Single, Cable Length 6.56 ft., Jacket Color Yellow, Number of Conductors 5, End 1 Connection Type Receptacle, End 2 Connection Type Bare Wire, Max. Voltage 250VAC/300VDC, Features Good Resistance to Moderate Mechanical Stress, Chemical Products and Humid Environments, Easy Cable Stripping, Max. Amps 10A, Wire Size 18 AWG, Jacket Material PVC, IP Rating 65, 67

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC