Telemecanique XZCPV1564L5

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1564L5
$ 54.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV1564L5.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

CAD Models

Download Telemecanique XZCPV1564L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCPV1564L5 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1564L5
pre-wired connectors XZ - straight male - M12 - 5 pins - cable PVC 5m
TELEMECANIQUE SENSORS XZCPV1564L5 Cordset,16.4 ft.,Gray,250VAC/300VDC
Cable Assembly PVC 5m 5 POS M12 Circular M Screw
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PVC, black, 3 A, XZCPV1564L5
CONNECTOR, M12 5 PIN CONNECTOR, STRAIGHT MALE CONNECTOR
SENSOR CORD, M12 5P PLUG-FREE END, 5M
CORDSET PVC MALE M12 5P STR 5M
Sensor Cord, M12 5P Plug-Free End/16.4 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV1564L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC