Telemecanique XZCPV1564L1

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1564L1
$ 54.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV1564L1.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCPV1564L1 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1564L1
pre-wired connectors XZ - straight male - M12 - 5 pins - cable PVC 1m
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1 m, PVC, black, 3 A, XZCPV1564L1
CORDSET PVC MALE M12 5P STR 1M
Cbl Assy, 5P M12 Plug-Free End, 3.3 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV1564L1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC