Telemecanique XZCPV1541L1

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1541L1
$ 34.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV1541L1.

Newark

Datasheet4 pages9 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XZCPV1541L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XZCPV1541L1 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1541L1
pre-wired connectors XZ - straight male - M12 - 4 pins - cable PVC 1m
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PVC, black, 3 A, XZCPV1541L1
MALE M12 CORD SET, STRAIGHT, 4 POSITION, 1M
CORDSET PVC MALE M12 4P STR 1M
MALE M12 CORDSET, STRAIGHT, 4POS, 1M; Co; MALE M12 CORDSET, STRAIGHT, 4POS, 1M; Connector Type A:M12 Sensor Straight 4 Position Plug; Connector Type B:Free / Stripped End; Cable Length - Metric:1m; Accessory Type:Male M12 Cordset

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC