Telemecanique XZCPV1264L5

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1264L5
$ 50.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV1264L5.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Telemecanique XZCPV1264L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCPV1264L5 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1264L5
PRE WIRED CONNECTOR, ELBOWED FEMALE, M12. 5 PINS, CABLE PVC 5 M, SCREW-ON
Cable Assembly PVC 5m 5 POS M12 Circular F Screw
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, black, 3 A, XZCPV1264L5
Cordset Pvc Female M12 5P 90D 5M
Cbl Assy, 5P M12 R/A Rcpt-Free End/16.4 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV1264L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC