Telemecanique XZCPV1264L10

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1264L10
$ 71.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV1264L10.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCPV1264L10 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1264L10
pre-wired connectors XZ - elbowed female - M12 - 5 pins - cable PVC 10m
CORDSET PVC FEMALE M12 5P 90D 10M | Telemecanique Sensors XZCPV1264L10
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PVC, black, 3 A, XZCPV1264L10
Cbl Assy, 5P M12 R/A Rcpt-Free End/32.8 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV1264L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC