Telemecanique XZCPV11V2L5

Telemecanique Sensors Female 3 way M12 to Female M12 Sensor Actuator Cable, 5m
$ 24.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV11V2L5.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCPV11V2L5 provided by its distributors.

Telemecanique Sensors Female 3 way M12 to Female M12 Sensor Actuator Cable, 5m
pre-wired connectors XZ - straight female - M12 - 3 wires - cable 5m
CONNECTOR, M12 FEMALE CONNECTOR, 3-WIRE CABLE CONNECTOR, XZ
Telemecanique Sensors XZCPV11V2L5
RS APAC
Sensor Cord, 3P M12 Rcpt-Free End/16.4 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xg Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV11V2L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC