Telemecanique XZCPV0666L10

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV0666L10
$ 33.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV0666L10.

IHS

Datasheet4 pages7 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCPV0666L10 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV0666L10
pre-wired connectors XZ - elbowed female - M8 - 3 pins - cable PVC 10m
SENSOR CORD, 3P M8 RCPT-FREE END, 10M; SVHC: No SVHC (15-Jan-2019)
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 10 m, PVC, black, 3 A, XZCPV0666L10
790 | Telemecanique Sensors XZCPV0666L10
Sensor Cables / Actuator Cables 790
Sensor Cord, 3P M8 Rcpt-Free End/32.8 ; Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV0666L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC