Telemecanique XZCPV0566L5

pre-wired connectors XZ - straight female - M8 - 3 pins - cable PVC 5m
$ 16.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV0566L5.

Newark

Datasheet3 pages0 years ago

element14 APAC

TME

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-0.90%

CAD Models

Download Telemecanique XZCPV0566L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XZCPV0566L5 provided by its distributors.

pre-wired connectors XZ - straight female - M8 - 3 pins - cable PVC 5m
FEMALE M8 CORDSET, STRAIGHT, 3POS, 5M; C; FEMALE M8 CORDSET, STRAIGHT, 3POS, 5M; Connector Type B:Free / Stripped End; Cable Length - Metric:5m; Accessory Type:Female M8 Cordset; For Use With:OsiSense XZ Machine Cable Sensors
TELEMECANIQUE SENSORS XZCPV0566L5 Cordset, PVC, Shielded. More details: Cordset, End 1 Number of Pins 3, End 1 Gender and Plug End Female Straight, End 2 Gender and Plug End Bare Wire, End 1 Keyway Single, Cable Length 5m, Jacket Color Gray, End 1 Connection Type Plug, End 2 Connection Type Plug, End 2 Number of Pins 3, End 2 Thread M8, Max. Voltage 75VDC, Max. Amps 3, IP Rating 65, 67, Temp. Range -25 Degrees to 80 Degrees C, Standards cULus, End 1 Thread M8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZCPV0566L5.