Telemecanique XZCPA1241L10

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1241L10
$ 44.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPA1241L10.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.34%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCPA1241L10 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1241L10
Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
PRE WIRED CONNECTOR M12 FEMALE ELBOWED 4 | Telemecanique Sensors XZCPA1241L10
Cable Assembly 10m 4 POS M12 Circular F Screw
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PVC, black, 4 A, XZCPA1241L10
SENSOR CORD, M12 4P RCPT-FREE END, 10M
Sensor Cord, M12 4P Rcpt-Free End/32.8 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPA1241L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC