Telemecanique XZCPA1164L5

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1164L5
$ 59.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPA1164L5.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCPA1164L5 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1164L5
Telemecanique Sensors Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
pre-wired connectors XZ - elbowed female - M12 - 5 pins - cable PVC 5m
Cable Assembly 5m 5 POS M12 Circular F Screw
Telemecanique Sensors XZCPA1164L5
SENSOR CORD, M12 5P RCPT-FREE END, 5M
IP69K CABLE, 5M, ELBOWED, M12, 5-PIN
Sensor Cord, M12 5P Rcpt-Free End/16.4 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPA1164L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC