Telemecanique XZCPA1164L2

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1164L2
$ 73.269
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPA1164L2.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCPA1164L2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1164L2
pre-wired connectors XZ - elbowed female - M12 - 5 pins - cable PVC 2m
Cable Assembly 2m 5 POS M12 Circular F Screw
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PVC, black, 4 A, XZCPA1164L2
CABLE, IP69K, 2M ELBOW, M12, 5-PIN
Cbl Assy, 5P M12 R/A Rcpt-Free End, 6.6 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPA1164L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC