Telemecanique XZCP29P11L10

TELEMECANIQUE SENSORS XZCP29P11L10 Cable Straight With Female M12 Conn 10M
$ 64.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP29P11L10.

IHS

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP29P11L10 provided by its distributors.

TELEMECANIQUE SENSORS XZCP29P11L10 Cable Straight With Female M12 Conn 10M
pre-wired connectors XZ - straight female - M12 - 8 pins - cable PUR 10m
Cable Assembly 10m 8 POS M12 Circular F Screw
Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable
Telemecanique XZCP29P11L10 M12 Straight 8 pin 10M Sensor Cable
Schneider Electric Inductive and capacitive sensors XS Sensoractorkabel met connector - XZCP29P11L10
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PUR, black, 2 A, XZCP29P11L10
Schneider Cable, straight, with female M1
SENSOR CORD, M12 8P RCPT-FREE END, 10M
Sensor Cord, 8P M12 Rcpt-Free End, 33 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:8 Positions; Cable Length - Metric:10M; Cable Length - Imperial:33Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP29P11L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC