Telemecanique XZCP2737L1

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP2737L1
$ 35.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP2737L1.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP2737L1 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP2737L1
pre-wired connectors XZ - straight male - M8 - 3 pins - cable PUR 1m
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1 m, PUR, black, 4 A, XZCP2737L1
Cordset, male M8, PUR, 1 meter
Cbl Assy, 3P M8 Plug-Free End, 3.3 ; Connector Type A:M8 Plug; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP2737L1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC