Telemecanique XZCP2540L10

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP2540L10
$ 54.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP2540L10.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP2540L10 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP2540L10
Telemecanique Sensors Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m
pre-wired connectors XZ - elbowed female - M12 - 3 pins - cable PUR 10m
Cable Assembly PUR 10m 3 POS M12 Circular F
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PUR, black, 4 A, XZCP2540L10
Telemecanique Sensors XZCP2540L10
Sensor Cord, M12 3P Rcpt-Free End/32.8 ; Connector Type A:M12 Sensor Right Angle 3 Position Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft Rohs Compliant: Yes |Telemecanique Sensors XZCP2540L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC