Telemecanique XZCP1965L5

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1965L5
$ 27.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1965L5.

element14 APAC

Datasheet1 page0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Supply Chain

Introduction Date2022-12-27

Descriptions

Descriptions of Telemecanique XZCP1965L5 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1965L5
LEAD, SOCKET, 3WAY, 1/2"-20UNF, R/A, 5M; For Use With:OsiSense XU Sensors; Accessory Type:Sensor Lead; SVHC:No SVHC (19-Dec-2011)
Cable, connector 1/2", 3 pin, 5m elbowed Product Description: Cable 1/2" UNF 3-pin, 5m;Length: 5m;Cable Type: Pre-wired;Number of Pins: 3;Material: Plastic;Sensor and Transducer Accessories
LEAD, SOCKET, 3WAY, 1/2"-20UNF, R/A, 5M; Connector to Connector: 90° UNF Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; Accessory Type: Sensor Lead; Connector Type A: UNF Sensor Right Angle 3 Position Receptacle; Connector Type B: Free End; For Use With: OsiSense XU Sensors; No. of Positions: 3Ways
Square D (Schneider Electric) XZCP1965L5 XZPre-Wired Connector. Telemecanique OsiSense XZ Square D Pre-Wired Connector, Screw-On, 250 VAC, 300 VDC, 4 A, 3-Pin 1/2-20 UNF Elbowed Female, 5 m Length, 0.34 sq-mm Conductor, 5000 uOhm/1 GOhm, -31 to 194 deg F, PUR. Additional Description: SQD -XZCP1965L5 CONN CABLE 300V 5M 90 DEGREE 3PIN FEMALE 3PIN FEMALE. Catalog Description: Pre wired connectors XZ, elbowed female, 1/220 UNF, 3 pins, cable PUR 5 m.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC