Telemecanique XZCP1965L20

Sensor actuator cable, cable socket, angled to open end, 3 pole, 20 m, PUR, black, 4 A, XZCP1965L20
$ 109.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1965L20.

Burklin Elektronik

Datasheet2 pages3 years ago

Supply Chain

Introduction Date2024-06-20
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-09-01

Descriptions

Descriptions of Telemecanique XZCP1965L20 provided by its distributors.

Sensor actuator cable, cable socket, angled to open end, 3 pole, 20 m, PUR, black, 4 A, XZCP1965L20
Telemecanique Sensors Straight Female 3 way 1/2 in Circular to Unterminated Sensor Actuator Cable, 20m
CONNECTOR, 1/2 INCH CONNECTOR, PREWIRED CONNECTOR
CONNECTORCABLE300V20M 90 DEGREE 3PIN FEM
Telemecanique Sensors XZCP1965L20
RS APAC
Cbl Assy, R/A 1/2"-20 Unf Rcpt-Free End; Connector Type A:90° 1/2"-20 Unf Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:20M; Cable Length - Imperial:65.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1965L20

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC