Telemecanique XZCP1541L1

pre-wired connectors XZ - straight male - M12 - 4 pins - cable PUR 1m
$ 30.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1541L1.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCP1541L1 provided by its distributors.

pre-wired connectors XZ - straight male - M12 - 4 pins - cable PUR 1m
Cable Assembly PUR 1m 4 POS M12 Circular M Screw
PRE WIRED CONNECTORS, M12 4 PIN CONNECTOR, INDUSTRIAL AUTOMATION CABLE PUR
Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 1m
Schneider Electric Inductive and capacitive sensors XS Sensoractorkabel met connector - XZCP1541L1
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PUR, black, 4 A, XZCP1541L1
PUR PRE WIRED M12 STR CONNECTOR 1M
Sensor Cord, M12 4P Plug-Free End, 3.3 ; Connector Type A:M12 Sensor Straight 4 Position Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1541L1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC