Telemecanique XZCP12V12L5

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCP12V12L5
$ 37.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP12V12L5.

IHS

Datasheet2 pages3 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP12V12L5 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCP12V12L5
Telemecanique XZCP12V12L5 Elbowed Female M12 5M Cable Pre-Wired Connector
Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable
CONNECTOR, M12 5-PIN CONNECTOR, PRE WIRED INDUSTRIAL CONNECTOR
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, XZCP12V12L5
Telemecanique Sensors XZCP12V12L5
RS APAC
SENSOR CORD, M12 5P RCPT-FREE END, 5M
PRE-WIRED M12 - 5 PINS - 5M - PU
Sensor Cord, M12 5P Rcpt-Free End/16.4 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP12V12L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC