Telemecanique XZCP1241L5

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1241L5
$ 19.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1241L5.

Inventory History

3 month trend:
+71.37%

CAD Models

Download Telemecanique XZCP1241L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP1241L5 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1241L5
M12 4-PIN 5M FEMALE CABLE & CONNECTOR FOR USE WITH INDUCTIVE PROXIMITY SENSOR
pre-wired connectors XZ - elbowed female - M12 - 4 pins - cable PUR 5m
TELEMECANIQUE SENSORS XZCP1241L5 Cordset,16.4 ft.,Black,250VAC/300VDC
Schneider PHOTOELECTRIC SENSOR CONNECTOR 300V 4A
Circular Connector, 4 Contact(s), Female
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, XZCP1241L5
CONNECTOR CABLE, M12, FEMALE, ANGLED, 4 PIN, 5M PUR CABLE
Single ended lead, elbow skt, M12 5m
FEMALE - M12 - 4-PIN - ELBOWED P
Lead, Socket, 4Way, M12, R/A, 5M; Connector To Connector:90° M12 Receptacle To Free End; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:-; Svhc:No Svhc (15-Jan-2018); Accessory Type:Sensor Lead; Connector Rohs Compliant: Yes |Schneider Electric XZCP1241L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZCP-1241L5
  • XZCP1241L5.