Telemecanique XZCP1164L5

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1164L5
$ 31.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1164L5.

IHS

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+38.25%

CAD Models

Download Telemecanique XZCP1164L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Telemecanique XZCP1164L5 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1164L5
Telemecanique XZCP1164L5 Straight Female M12 5M Cable Pre-Wired Connectors
TELEMECANIQUE SENSORS XZCP1164L5 Cordset,16.4 ft.,Black,250VAC/300VDC
Cable Assembly PUR 5m 5 POS M12 Circular F
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 4 A, XZCP1164L5
M12 5M FEMALE CONNECTOR FOR USE WITH OSISENSE XU SERIES
LEAD, SOCKET, 5WAY, M12, 5M; For Use With:OsiSense XU Sensors; Accessory Type:Sensor Lead; SVHC:No SVHC (19-Dec-2011)
Telemecanique Sensors XZCP1164L5
PHOTOELECTRIC SENSOR CONNECTOR 300V 4A
FEMALE - M12 - 5-PIN - STRAIGHT
Cable, connector M12, 5 pin, 5m straight Product Description: Cable M12 5-pin, 5m;Length: 5m;Cable Type: Pre-wired;3D Model Available: Yes;Number of Pins: 5;Sensor and Transducer Accessories
LEAD, SOCKET, 5WAY, M12, 5M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; Accessory Type: Sensor Lead; Connector Type A: M12 Sensor Straight 5 Position Receptacle; Connector Type B: Free End; For Use With: OsiSense XU Sensors; No. of Positions: 5Ways

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC