Telemecanique XZCP1164L2

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1164L2
$ 25.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1164L2.

IHS

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.51%

CAD Models

Download Telemecanique XZCP1164L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCP1164L2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1164L2
Telemecanique XZCP1164L2 Straight Female M12 2M Cable Pre-Wired Connectors
Cable Assembly PUR 2m 5 POS M12 Circular F Screw
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, XZCP1164L2
CONNECTOR | Telemecanique Sensors XZCP1164L2
Cordset,6.56 ft.,Black,250VAC/300VDC
M12 5-pin Conn Cable, Straight, 2m
SENSOR CORD, M12 5P RCPT-FREE END, 2M
Sensor Cord, 5P M12 Rcpt-Free End, 6.6 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1164L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC