Telemecanique XZCP1164L15

Schneider Electric Safety light curtains XUSL Sensoractorkabel met connector - XZCP1164L15
$ 74.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1164L15.

IHS

Datasheet2 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP1164L15 provided by its distributors.

Schneider Electric Safety light curtains XUSL Sensoractorkabel met connector - XZCP1164L15
Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable
PRE WIRED CONNECTOR, M12 FEMALE CONNECTOR, STRAIGHT 5 PINS CONNECTOR
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PUR, black, 4 A, XZCP1164L15
Telemecanique Sensors XZCP1164L15
SENSOR CORD, M12 5P RCPT-FREE END, 15M
PHOTOELECTRIC SENSOR CONNECTOR 300V 4A
Sensor Cord, M12 5P Rcpt-Free End/49.2 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:15M; Cable Length - Imperial:49.2Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1164L15

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC