Telemecanique XZCP0941L2

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0941L2
$ 15.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP0941L2.

IHS

Datasheet4 pages3 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP0941L2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0941L2
Sensor Cable Operating temperature: -40...80 °C Operating voltage: 60 VAC, 75 VDC Connection A: M8 / 4-Pin / Female Protection rating: IP65 / IP67 / IP69K Sheathing: PUR
Cable, connector M8, 4 pin, 2m straight Product Description: Cable M8 4-pin, 2m;Length: 2m;Cable Type: Pre-wired;Number of Pins: 4;Material: Plastic;Sensor and Transducer Accessories
LEAD, SOCKET, 4WAY, M8, 2M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Sensor Lead; Connector Type A: M8 Sensor Straight 4 Position Receptacle; Connector Type B: Free End; For Use With: OsiSense XU Sensors; No. of Positions: 4Ways

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC