Telemecanique XZCP0766L10

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0766L10
$ 56.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP0766L10.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCP0766L10 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0766L10
pre-wired connectors XZ - elbowed female - M8 - 3 pins - cable PUR 10m
Cable Assembly PUR 10m 3 POS M8 Circular F
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 10 m, PUR, black, 4 A, XZCP0766L10
INDUCTIVE SENSOR CONNECTOR 30V 3A
Cbl Assy, 3P R/A M8 Rcpt-Free End, 32.8 ; Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP0766L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC