Telemecanique XZCP0566L5

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0566L5
$ 20.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP0566L5.

IHS

Datasheet4 pages3 years ago

Electro Sonic

element14 APAC

TME

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP0566L5 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0566L5
Cable Assembly Assembled Circular 5m 22AWG M8 Circular 3 POS F
Telemecanique XZCP0566L5 Straight Female M8 5M Cable Pre-Wired Connectors
TELEMECANIQUE SENSORS XZCP0566L5 Inductive Sensor Connector 75V 3A
ELECTRIC CONNECTOR CABLE, M8, FEMALE, STRAIGHT, 3 PIN, 5M PUR CABLE
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, XZCP0566L5
Cable, connector M8, 3 pin, 5m straight Product Description: Cable M8 3-pin, 5m;Length: 5m;Cable Type: Pre-wired;Number of Pins: 3;Material: Plastic;Sensor and Transducer Accessories
LEAD, SOCKET, 3WAY, M8, 5M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Sensor Lead; Connector Type A: M8 Sensor Straight 3 Position Receptacle; Connector Type B: Free End; For Use With: OsiSense XU Sensors; No. of Positions: 3Ways

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC