Telemecanique XZCP0466L5

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0466L5
$ 56.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP0466L5.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCP0466L5 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0466L5
pre-wired connectors XZ - elbowed female - Ø 8 mm - 3 pins - cable PUR 5m
Sensor actuator cable, cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, XZCP0466L5
Cable Assembly PUR 5m 3 POS Circular F
CONNECTOR, FEMALE ELBOWED CONNECTOR, 3-PIN INDUSTRIAL CONNECTOR
INDUCTIVE SENSOR CONNECTOR 30V 3A
Sensor Cord, Cir 3P Rcpt-Free End/16.4 ; Connector Type A:Circular 3 Position Right Angle Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Telemecanique Sensors XZCP0466L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC