Telemecanique XZCP0466L2

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0466L2
$ 46.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP0466L2.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XZCP0466L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP0466L2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0466L2
PRE-WIRED CONNECTORS XZ, ELBOWED FEMALE, 8MM DIAMETER, 3 PINS, CABLE PUR 2M
Sensor actuator cable, cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, XZCP0466L2
Cable Assembly PUR 2m 3 POS Circular F
INDUCTIVE SENSOR CONNECTOR 30V 3A
Cbl Assy, 3P Circular Rcpt-Free End/6.6 ; Connector Type A:Circular Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP0466L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC