Telemecanique XZCP0266L5

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0266L5
$ 30.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP0266L5.

IHS

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.13%

CAD Models

Download Telemecanique XZCP0266L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCP0266L5 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0266L5
pre-wired connectors XZ - elbowed female - Ø 8 mm - 3 pins - cable PUR 5m
8 MM 3-PIN 5M FEMALE CABLE & CONNECTOR FOR USE WITH INDUCTIVE PROXIMITY SENSOR
Sensor actuator cable, cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, XZCP0266L5
Cable Assembly PUR 5m 3 POS Circular F
Single ended lead, elbow skt, M8 5m
Telemecanique Sensors XZCP0266L5
RS APAC
SENSOR CORD, CIR 3P RCPT-FREE END, 5M
INDUCTIVE SENSOR CONNECTOR 75V 3A
Sensor Cord, Cir 3P Rcpt-Free End/16.4 ; Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP0266L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC