Telemecanique XZCP0166L10

Sensor actuator cable, cable socket to open end, 3 pole, 10 m, PUR, black, 4 A, XZCP0166L10
$ 37.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP0166L10.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCP0166L10 provided by its distributors.

Sensor actuator cable, cable socket to open end, 3 pole, 10 m, PUR, black, 4 A, XZCP0166L10
Telemecanique Sensors Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m
Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP0166L10
PRE WIRED CONNECTORS, STRAIGHT FEMALE CONNECTOR, INDUSTRIAL AUTOMATION CABLE
Cable Assembly PUR 10m 3 POS Circular F
Telemecanique Sensors XZCP0166L10
INDUCTIVE SENSOR CONNECTOR 75V 3A
Sensor Cord, Cir 3P Rcpt-Free End/32.8 ; Connector Type A:Circular 3 Position Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP0166L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC