Telemecanique XZCE11P124M

Sensor Actuator Cable Assembly, M12-Plug, straight to M12-Plug, straight, 100 mm
$ 23.425

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCE11P124M.

element14 APAC

Datasheet3 pages0 years ago

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Telemecanique XZCE11P124M provided by its distributors.

Sensor Actuator Cable Assembly, M12-Plug, straight to M12-Plug, straight, 100 mm
Connector Adapter M12 Male 5 Pin Rohs Compliant: Yes |Telemecanique Sensors XZCE11P124M
adaptor, plastic - tapped hole Pg 11 - for male connector, M12, 4-wire
Cable Assembly 0.1m 4 POS M12 Circular M Screw
Schneider Electric Cabling components for sensors Ronde connector (industrieconnector - XZCE11P124M
SENSOR CORD, M12 4P PLUG-FREE END, 100MM
CONN ADAPTOR, PG11, IP67, 4 WIRE; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:100mm; Cable Length - Imperial:3.94"; Product Range:OsiSense XZ Series; SVHC:No SVHC (15-Jan-2018); Connector

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC