Telemecanique XZCE03P124M

Sensor Actuator Cable Assembly, M12-Plug, straight to M12-Plug, straight, 100 mm
$ 22.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCE03P124M.

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCE03P124M provided by its distributors.

Sensor Actuator Cable Assembly, M12-Plug, straight to M12-Plug, straight, 100 mm
adaptor, plastic - tapped hole M20 - for male connector, M12, 4-wire
Cable Assembly 0.1m 5 POS M12 Circular M Screw
Schneider Electric Cabling components for sensors Ronde connector (industrieconnector - XZCE03P124M
SENSOR CORD, M12 4P PLUG-FREE END, 100MM
CONN ADAPTOR, M20, IP67, 4 WIRE; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:100mm; Cable Length - Imperial:3.94"; Product Range:OsiSense XZ Series; SVHC:No SVHC (15-Jan-2018); Connector B

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC