Telemecanique XZCC8FDM40S

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC8FDM40S
$ 31.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCC8FDM40S.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCC8FDM40S provided by its distributors.

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC8FDM40S
Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series
Socket, M8, 4 pole, solder connection, straight, XZCC8FDM40S
female, M8, 4-pin, straight connector - cable gland M9.5 x 1
Telemecanique Sensors XZCC8FDM40S 圆形连接器
RS APAC
Sensor Connector 75V 4Amp +Options
Sensor Connector, 4Pos, Rcpt, Cable; Product Range:Osisense Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Ip/Nema Rating:Ip67; Connector Coding:- Rohs Compliant: Yes |Telemecanique Sensors XZCC8FDM40S

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC