Telemecanique XZCC8FCM40V

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC8FCM40V
$ 20.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCC8FCM40V.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCC8FCM40V provided by its distributors.

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC8FCM40V
Conn M8 Circular F 4 POS RA Cable Mount 4 Terminal 1 Port
SENSOR CONNECTOR, 4POS, RCPT, CABLE; SVHC: No SVHC (15-Jan-2019)
female, M8, 4-pin, elbowed connector - cable gland M9.5 x 1
Sensor Connector 75V 4Amp +Options
Sensor Connector, R/A 4Pos, Rcpt, Cable; Product Range:Osisense Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Crimp Socket; Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XZCC8FCM40V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC