Telemecanique XZCC8FCM30V

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC8FCM30V
$ 31.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCC8FCM30V.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCC8FCM30V provided by its distributors.

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC8FCM30V
Telemecanique Sensors Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series
female, M8, 3-pin, elbowed connector - cable gland M9.5 x 1
Telemecanique Sensors XZCC8FCM30V 丸型コネクタ
Sensor Connector 75V 4Amp +Options
Sensor Connector, R/A 3Pos, Rcpt, Cable; Product Range:Osisense Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Crimp Socket; Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XZCC8FCM30V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC